Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No216700-0509
Newark Part No.61AK2865
Product RangeSlimStack 216700 Series
Technical Datasheet
18,228 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.119 |
25+ | $0.119 |
100+ | $0.119 |
250+ | $0.119 |
500+ | $0.119 |
1000+ | $0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No216700-0509
Newark Part No.61AK2865
Product RangeSlimStack 216700 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.35mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 216700 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.35mm
No. of Contacts
50Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 216700 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability