Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217491-1205
Newark Part No.62AJ6283
Product RangeiGrid OTS 217491 Series
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.470 |
10+ | $0.470 |
25+ | $0.470 |
50+ | $0.470 |
100+ | $0.470 |
250+ | $0.470 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No217491-1205
Newark Part No.62AJ6283
Product RangeiGrid OTS 217491 Series
Connector to ConnectoriGrid Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeiGrid OTS 217491 Series
Jacket ColorBlack
Technical Specifications
Connector to Connector
iGrid Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7"
Product Range
iGrid OTS 217491 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability