Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No217851-1122
Newark Part No.51AJ9332
Product RangePerma-Seal OTS 217851 Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.788 |
10+ | $0.788 |
25+ | $0.788 |
50+ | $0.788 |
100+ | $0.788 |
250+ | $0.788 |
500+ | $0.788 |
1000+ | $0.788 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No217851-1122
Newark Part No.51AJ9332
Product RangePerma-Seal OTS 217851 Series
Technical Datasheet
Connector to ConnectorPerma-Seal Ring Tongue Terminal to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangePerma-Seal OTS 217851 Series
Jacket ColorRed
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Perma-Seal Ring Tongue Terminal to Free End
Cable Length - Metric
150mm
Jacket Color
Red
Cable Length - Imperial
5.9"
Product Range
Perma-Seal OTS 217851 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability