New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      218112-0704

                      Cable Assembly, PicoBlade Receptacle to Free End, 7 Positions, 1.25 mm, 1 Row, 425 mm, 16.7 "

                      Date/Lot Code

                      MOLEX 218112-0704
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No218112-0704
                      Newark Part No.53AJ6422
                      Product RangePicoBlade OTS 218112 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,000 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.540
                      10+$1.540
                      25+$1.540
                      50+$1.540
                      100+$1.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No218112-0704
                      Newark Part No.53AJ6422
                      Product RangePicoBlade OTS 218112 Series
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorPicoBlade Receptacle to Free End
                      No. of Positions7Positions
                      Connector Pitch1.25mm
                      No. of Rows1 Row
                      Cable Length - Metric425mm
                      Cable Length - Imperial16.7"
                      Product RangePicoBlade OTS 218112 Series
                      Wire Gauge28AWG
                      Jacket ColorBlack
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      • 218112 series PicoBlade female-to-pigtail off-the-shelf (OTS) cable assembly
                      • Single row, natural colour
                      • Mates with PicoBlade header 53261, 53047, 53398, 53048 and PicoBlade plug housing 51047
                      • Phosphor bronze metal material
                      • Tin plating mating and termination material
                      • Polyester resin material
                      • 1.25mm pitch - mating interface
                      • Single ended
                      • Crimp or compression termination interface style, 28AWG wire size
                      • Built using UL1061 discrete wires, provides ease of design, prototyping and production

                      Technical Specifications

                      Connector to Connector

                      PicoBlade Receptacle to Free End

                      Connector Pitch

                      1.25mm

                      Cable Length - Metric

                      425mm

                      Product Range

                      PicoBlade OTS 218112 Series

                      Jacket Color

                      Black

                      No. of Positions

                      7Positions

                      No. of Rows

                      1 Row

                      Cable Length - Imperial

                      16.7"

                      Wire Gauge

                      28AWG

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.