Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219655-2105
Newark Part No.70AK3528
Product RangeMicro-One ISL OTS 219655 Series
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.060 |
| 25+ | $1.020 |
| 50+ | $0.975 |
| 100+ | $0.936 |
| 250+ | $0.878 |
| 500+ | $0.853 |
| 1000+ | $0.819 |
Price for:Each
Minimum: 10
Multiple: 10
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No219655-2105
Newark Part No.70AK3528
Product RangeMicro-One ISL OTS 219655 Series
Technical Datasheet
Connector to ConnectorMicro-One ISL Crimp Terminal Socket to Free End
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMicro-One ISL OTS 219655 Series
Jacket ColorRed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-One ISL Crimp Terminal Socket to Free End
Cable Length - Metric
450mm
Jacket Color
Red
Cable Length - Imperial
17.7"
Product Range
Micro-One ISL OTS 219655 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate