Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219670-1125
Newark Part No.31AK6774
Product RangeMini-Fit Sigma OTS 219670 Series
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 10+ | $0.397 |
| 25+ | $0.397 |
| 50+ | $0.397 |
| 100+ | $0.397 |
| 250+ | $0.397 |
| 500+ | $0.397 |
| 1000+ | $0.397 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No219670-1125
Newark Part No.31AK6774
Product RangeMini-Fit Sigma OTS 219670 Series
Technical Datasheet
Connector to ConnectorMini-Fit Sigma Crimp Terminal Socket to Mini-Fit Sigma Crimp Terminal Socket
Cable Length - Imperial17.7"
Cable Length - Metric450mm
Product RangeMini-Fit Sigma OTS 219670 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Mini-Fit Sigma Crimp Terminal Socket to Mini-Fit Sigma Crimp Terminal Socket
Cable Length - Metric
450mm
Jacket Color
Black
Cable Length - Imperial
17.7"
Product Range
Mini-Fit Sigma OTS 219670 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability