Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219680-1124
Newark Part No.68AK0204
Product RangeSL 219680 Series
Technical Datasheet
300 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.401 |
| 25+ | $0.401 |
| 50+ | $0.401 |
| 100+ | $0.401 |
| 250+ | $0.401 |
| 500+ | $0.401 |
| 1000+ | $0.401 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No219680-1124
Newark Part No.68AK0204
Product RangeSL 219680 Series
Technical Datasheet
Connector to ConnectorSL Crimp Terminal Socket to SL Crimp Terminal Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeSL 219680 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SL Crimp Terminal Socket to SL Crimp Terminal Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
SL 219680 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability