Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2047
Newark Part No.38C9137
Product RangeKK 254 2695
Also Known As2695-04R, GTIN UPC EAN: 800753593701
Technical Datasheet
6,234 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.164 |
10+ | $0.126 |
25+ | $0.103 |
50+ | $0.100 |
100+ | $0.097 |
250+ | $0.093 |
500+ | $0.089 |
1000+ | $0.086 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2047
Newark Part No.38C9137
Product RangeKK 254 2695
Also Known As2695-04R, GTIN UPC EAN: 800753593701
Technical Datasheet
Pitch Spacing2.54mm
Product RangeKK 254 2695
No. of Positions4Positions
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 22-01-2047 is a 4-way nylon crimp housing for 2759 and 4809 KK® crimp terminals. It is suitable for wire to board application.
- Mates with KK®254 PCB headers 42375, 42377, 42376, 4030, 6373, 6410
- Natural white colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Pitch Spacing
2.54mm
Gender
Receptacle
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Product Range
KK 254 2695
No. of Positions
4Positions
SVHC
No SVHC (21-Jan-2025)
Alternatives for 22-01-2047
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate