Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-2145
Newark Part No.25M1709
Product RangeKK 254 6471
Also Known As6471-14(I), GTIN UPC EAN: 800753741201
1,691 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
250+ | $0.617 |
500+ | $0.585 |
1000+ | $0.519 |
Price for:Each
Minimum: 309
Multiple: 1
$190.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2145
Newark Part No.25M1709
Product RangeKK 254 6471
Also Known As6471-14(I), GTIN UPC EAN: 800753741201
Product RangeKK 254 6471
No. of Positions14Positions
Pitch Spacing2.54mm
For Use With2759, 4809 Crimp Terminals
SVHCTo Be Advised
Product Overview
- Locking tangs on terminals
- Reflow matte tin plating
- Polarizing ribs on housings
- Friction lock headers; friction lock ramp housings
- Polarizing back walls
- RPC (Reflow Process Compatible) Connector System
- High-temperature nylon housing
- Signal Applications (KK 254 Connector System)
- Power Applications (KK 396 Connector System)
Applications
Automotive, Consumer Electronics, Portable Devices, Medical
Technical Specifications
Product Range
KK 254 6471
No. of Positions
14Positions
For Use With
2759, 4809 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 22-01-2145
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate