Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-3047
Newark Part No.34H3249
Product RangeKK 254 2695
Also Known As2695-04RP, GTIN UPC EAN: 800753593848
Technical Datasheet
8,552 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.208 |
10+ | $0.175 |
25+ | $0.128 |
50+ | $0.126 |
100+ | $0.123 |
250+ | $0.108 |
500+ | $0.105 |
1000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3047
Newark Part No.34H3249
Product RangeKK 254 2695
Also Known As2695-04RP, GTIN UPC EAN: 800753593848
Technical Datasheet
Product RangeKK 254 2695
No. of Positions4Positions
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 22-01-3047 from Molex is KK 2695 series housing for female terminals. It is 4 position natural colour housing with pitch spacing of 2.54mm.
- Housing material is nylon
- Single row friction ramp housing
- UL, CSA certified
- Non stackable
- Flammability rating meets UL94 V-0
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 2695
No. of Positions
4Positions
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability