Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-17-3092
Newark Part No.34C2315
Product RangeKK 254 4455 Series
Also Known AsA-4455-BH09D(208), GTIN UPC EAN: 800754204767
Technical Datasheet
2,734 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
100+ | $0.835 |
250+ | $0.813 |
500+ | $0.789 |
1000+ | $0.767 |
Price for:Each
Minimum: 173
Multiple: 1
$144.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-17-3092
Newark Part No.34C2315
Product RangeKK 254 4455 Series
Also Known AsA-4455-BH09D(208), GTIN UPC EAN: 800754204767
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts9Contacts
Product RangeKK 254 4455 Series
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
No. of Contacts
9Contacts
Contact Termination Type
Through Hole
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
KK 254 4455 Series
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate