Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-18-2021
Newark Part No.50H8197
Product RangeKK 254 4455 Series
Also Known AsA-4455-CZ02A(208), GTIN UPC EAN: 800754204859
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No22-18-2021
Newark Part No.50H8197
Product RangeKK 254 4455 Series
Also Known AsA-4455-CZ02A(208), GTIN UPC EAN: 800754204859
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Product RangeKK 254 4455 Series
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Product Overview
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Communications & Networking, Medical
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
KK 254 4455 Series
Contact Termination Type
Through Hole Straight
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate