Need more?
Quantity | Price |
---|---|
1+ | $1.170 |
10+ | $1.170 |
25+ | $1.170 |
50+ | $1.170 |
100+ | $1.170 |
250+ | $1.170 |
500+ | $1.170 |
1000+ | $1.170 |
Product Information
Alternatives for 22-28-4363
3 Products Found
Product Overview
The 22-28-4363 is a 36-way 1-row vertical KK® 254 Board-to-board Breakaway Header with gold-plated brass contacts. This 42375 series PCB header comes with a high temperature thermoplastic resin housing and through hole termination. It mates with 2695, 6471, 7880 KK® crimp housings and 4455 KK® PC board connector. Additionally, customizable KK headers allow for more polarization options and design configurations, which make the KK® connector system ideal for a variety of industries. The header is suitable for board-to-board, signal and wire-to-board applications.
- Black color
- UL94V-0 Flammability rating
- 6.09mm Mating pin length
- Surface mount compatible (SMC)
- 4A Maximum current per contact
- 250V Maximum voltage
- 100 Maximum mating cycles durability
Applications
Industrial
Technical Specifications
Signal
1Rows
Through Hole Straight
Unshrouded
Gold Plated Contacts
No SVHC (21-Jan-2025)
2.54mm
36Contacts
KK 42375 Series
Brass
Pin Header
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate