New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      221956-1141

                      Cable Assembly, iGrid Receptacle to Free End, 14 Positions, 2 mm, 2 Row, 100 mm, 3.9 "

                      Date/Lot Code

                      MOLEX 221956-1141
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No221956-1141
                      Newark Part No.69AK3096
                      Product Range221956 Series
                      See all Technical Docs
                      Available to Order
                      Deliveries start from 9/13/2025.

                      Notify me when back in stock

                      QuantityPrice
                      1+$2.980
                      10+$2.700
                      25+$2.560
                      50+$2.500
                      100+$2.380
                      250+$2.080
                      500+$2.020
                      1000+$1.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No221956-1141
                      Newark Part No.69AK3096
                      Product Range221956 Series
                      Connector to ConnectoriGrid Receptacle to Free End
                      No. of Positions14Positions
                      Connector Pitch2mm
                      No. of Rows2 Row
                      Cable Length - Metric100mm
                      Cable Length - Imperial3.9"
                      Product Range221956 Series
                      Wire Gauge22AWG
                      Jacket ColorBlack
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Connector to Connector

                      iGrid Receptacle to Free End

                      Connector Pitch

                      2mm

                      Cable Length - Metric

                      100mm

                      Product Range

                      221956 Series

                      Jacket Color

                      Black

                      No. of Positions

                      14Positions

                      No. of Rows

                      2 Row

                      Cable Length - Imperial

                      3.9"

                      Wire Gauge

                      22AWG

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (2)

                      Drawing EN

                      Product Change Notice EN

                      Alternatives for 221956-1141

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.