Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No224929-0002
Newark Part No.13AM4269
Product Range224929 Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.868 |
10+ | $0.868 |
25+ | $0.868 |
50+ | $0.868 |
100+ | $0.868 |
250+ | $0.868 |
500+ | $0.868 |
1000+ | $0.868 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No224929-0002
Newark Part No.13AM4269
Product Range224929 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.09mm²
Wire Connection MethodPush In Lock
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range224929 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
3.09mm²
Rated Current
20A
Block Orientation
Through Hole 35°
SVHC
To Be Advised
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
224929 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability