Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No228369-1114
Newark Part No.44AM8817
Product RangeMicro-Fit+ PCIe 228369 Series
1,700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.838 |
| 10+ | $0.692 |
| 25+ | $0.664 |
| 50+ | $0.635 |
| 100+ | $0.605 |
| 250+ | $0.566 |
| 500+ | $0.525 |
| 1000+ | $0.434 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No228369-1114
Newark Part No.44AM8817
Product RangeMicro-Fit+ PCIe 228369 Series
Connector to ConnectorMicro-Fit+ PCIe CEM5 Socket to Micro-Fit+ PCIe CEM5 Socket
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeMicro-Fit+ PCIe 228369 Series
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro-Fit+ PCIe CEM5 Socket to Micro-Fit+ PCIe CEM5 Socket
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Micro-Fit+ PCIe 228369 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability