Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No26-60-2140
Newark Part No.25M2021
Product RangeKK 396 41771 Series
Also Known As41771-0014, GTIN UPC EAN: 800753585874
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No26-60-2140
Newark Part No.25M2021
Product RangeKK 396 41771 Series
Also Known As41771-0014, GTIN UPC EAN: 800753585874
Technical Datasheet
Connector SystemsBoard-to-Board, Power, Wire-to-Board
Pitch Spacing3.96mm
No. of Rows1Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 396 41771 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
KK 396 Connector System is ideal for board to board and wire to board applications. They deliver up to 7A and 600V per circuit in an industry-standard 3.96mm pitch.
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Board-to-Board, Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3.96mm
No. of Contacts
14Contacts
Product Range
KK 396 41771 Series
Contact Material
Brass
Connector Type
Pin Header
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate