Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No31386-2002
Newark Part No.69AH4708
Product RangeMX123 31386 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.910 |
| 5+ | $20.440 |
| 10+ | $18.990 |
| 25+ | $18.000 |
| 50+ | $17.740 |
| 100+ | $15.650 |
| 250+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No31386-2002
Newark Part No.69AH4708
Product RangeMX123 31386 Series
Technical Datasheet
Product RangeMX123 31386 Series
Automotive Connector Shell StyleStraight Header
No. of Contacts56Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingGold
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating11A
SVHCTo Be Advised
Technical Specifications
Product Range
MX123 31386 Series
No. of Contacts
56Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
IP Rating
-
Current Rating
11A
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate