Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No32356
Newark Part No.38B1733
Product RangeQuick-Change Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 5+ | $190.010 |
| 10+ | $175.400 |
| 25+ | $169.110 |
| 50+ | $162.290 |
Price for:Each
Minimum: 8
Multiple: 4
$1,520.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No32356
Newark Part No.38B1733
Product RangeQuick-Change Series
Technical Datasheet
Connector Type ACircular 3 Position Receptacle
Connector Type BFree End
Cable Length - Imperial12ft
No. of Contacts3Contacts
Cable Length - Metric3.7m
Jacket ColorYellow
Contact MaterialBrass
Product RangeQuick-Change Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular 3 Position Receptacle
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Contact Material
Brass
SVHC
To Be Advised
Connector Type B
Free End
No. of Contacts
3Contacts
Jacket Color
Yellow
Product Range
Quick-Change Series
Technical Docs (1)
Alternatives for 32356
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate