Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33011-2002
Newark Part No.09AH3321
Product RangeMX150 33011 Series
Technical Datasheet
64,559 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No33011-2002
Newark Part No.09AH3321
Product RangeMX150 33011 Series
Technical Datasheet
Product RangeMX150 33011 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMolex MX150 Series 33481, 33482, 33486 Plug Housings
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MX150 33011 Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
Molex MX150 Series 33481, 33482, 33486 Plug Housings
Contact Plating
Silver
Technical Docs (2)
Alternatives for 33011-2002
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability