Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33472-1606
Newark Part No.01AH0987
Product RangeMX150 33472
Your Part Number
Technical Datasheet
359 In Stock
Need more?
92 Delivery in 1-3 Business Days(US stock)
267 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $3.070 |
| 25+ | $2.900 |
| 50+ | $2.790 |
| 100+ | $2.700 |
| 250+ | $2.690 |
| 500+ | $2.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33472-1606
Newark Part No.01AH0987
Product RangeMX150 33472
Technical Datasheet
Product RangeMX150 33472
No. of Positions16Positions
For Use WithMolex MX150 33012, 33001 Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP6K7, IP6K9K
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MX150 33472
No. of Positions
16Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Gender
Receptacle
For Use With
Molex MX150 33012, 33001 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate