Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No33482-4002
Newark Part No.85AJ7463
Product RangeMX150 33482 Series
Technical Datasheet
4,358 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.610 |
| 25+ | $1.510 |
| 50+ | $1.480 |
| 100+ | $1.450 |
| 250+ | $1.410 |
| 500+ | $1.360 |
| 1000+ | $1.320 |
Price for:Each
Minimum: 10
Multiple: 10
$16.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No33482-4002
Newark Part No.85AJ7463
Product RangeMX150 33482 Series
Technical Datasheet
Product RangeMX150 33482 Series
No. of Positions4Positions
For Use WithMolex MX150 33000, 33011 Series Pin Contacts & MX150 343450001 Sealed Blade Cavity Plug
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP RatingIP6K7, IP6K9K
IP RatingIP6K7, IP6K9K
Voltage Rating250V
Current Rating22A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
MX150 33482 Series
No. of Positions
4Positions
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
IP Rating
IP6K7, IP6K9K
Current Rating
22A
Gender
Plug
For Use With
Molex MX150 33000, 33011 Series Pin Contacts & MX150 343450001 Sealed Blade Cavity Plug
IP Rating
IP6K7, IP6K9K
Voltage Rating
250V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate