| Quantity | Price |
|---|---|
| 1+ | $1.250 |
Product Information
Product Overview
The Stac64 34691 series stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling. The female connector features only pressure-activated design in the industry. The Stac64 connection system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications up to 30A. The Stac64 system allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules. This Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connector mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.
Applications
Automotive
Technical Specifications
Stac64 34691 Series
8Contacts
Nylon (Polyamide), Glass Filled Body
Tin
500V
No SVHC (25-Jun-2025)
Right Angle Plug
PCB Pin
Brass
-
10A
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate