Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34772-0140
Newark Part No.06X9180
Product RangeStac64 34772 Series
Technical Datasheet
1,083 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.220 |
| 25+ | $4.120 |
| 50+ | $4.030 |
| 100+ | $3.920 |
| 250+ | $3.880 |
| 500+ | $3.800 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34772-0140
Newark Part No.06X9180
Product RangeStac64 34772 Series
Technical Datasheet
Product RangeStac64 34772 Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts14Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating500V
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Stac64 34772 Series
No. of Contacts
14Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
-
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate