Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34791-0040
Newark Part No.62W3380
Product RangeMini50 34791
Also Known AsGTIN UPC EAN: 884982491434
Your Part Number
Technical Datasheet
489 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.844 |
| 10+ | $0.687 |
| 25+ | $0.658 |
| 50+ | $0.648 |
| 100+ | $0.637 |
| 250+ | $0.608 |
| 500+ | $0.576 |
| 1000+ | $0.556 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No34791-0040
Newark Part No.62W3380
Product RangeMini50 34791
Also Known AsGTIN UPC EAN: 884982491434
Technical Datasheet
Product RangeMini50 34791
No. of Positions4Positions
For Use WithMolex CTX50 560023 Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34791-0040 is a 4-circuit 1-row Mini50™ Unsealed Non-bridged Receptacle, polarization option A, used with 560023 series CTX50 unsealed terminals. This 34791 series crimp housing is made of PBT, mates with 34792 series Mini50™ vertical header, 34793 series Mini50™ right-angle through hole header, 34912 series Mini50™ right-angle surface mount header, suitable for power and wire-to-wire applications. Designed and tested to USCAR 050 specifications. Ideal for sealed applications where IP68 rating is required.
- Provides industry's only USCAR 050 approved interface
- High-performing sealed receptacle using matte-seal design
- Black colour
- -40 to 105°C Temperature range
Technical Specifications
Product Range
Mini50 34791
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
4A
Gender
Receptacle
For Use With
Molex CTX50 560023 Series Contacts
IP Rating
-
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate