Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34897-8120
Newark Part No.18X9657
Product RangeMini50 34897 Series
Also Known AsGTIN UPC EAN: 887191297460
Technical Datasheet
Product Information
ManufacturerMOLEX
Manufacturer Part No34897-8120
Newark Part No.18X9657
Product RangeMini50 34897 Series
Also Known AsGTIN UPC EAN: 887191297460
Technical Datasheet
Product RangeMini50 34897 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating500VDC
Current Rating4A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34897-8120 is a 12-position 2-row unsealed right-angle PCB Header with tin over nickel-plated brass contacts and a black high temperature thermoplastic insulator. It mates with 34824 Mini50™ unsealed dual row receptacle.
- 4A Maximum contact current
- 500V Maximum voltage
Applications
Automotive, Commercial, HVAC, Consumer Electronics, Lighting, Communications & Networking
Technical Specifications
Product Range
Mini50 34897 Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Plating
Tin
Voltage Rating
500VDC
SVHC
No SVHC (25-Jun-2025)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
4A
Alternatives for 34897-8120
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate