Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No34951-0610
Newark Part No.90AJ7740
Product RangeMX150 34951 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $4.020 |
10+ | $3.720 |
25+ | $3.510 |
50+ | $3.300 |
100+ | $3.110 |
250+ | $2.850 |
500+ | $2.700 |
1000+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No34951-0610
Newark Part No.90AJ7740
Product RangeMX150 34951 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithMolex MX150 33472 Plug Sealed Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
Product RangeMX150 34951 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon (Polyamide), SPS (Syndiotactic Polystyrene), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Molex MX150 33472 Plug Sealed Connector
Cable Exit Angle
180°
Product Range
MX150 34951 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate