Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No36876-0001
Newark Part No.62X7468
Product RangeDitto 36876 Series
Also Known AsGTIN UPC EAN: 887191582801
Technical Datasheet
10,800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.032 |
Price for:Each
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No36876-0001
Newark Part No.62X7468
Product RangeDitto 36876 Series
Also Known AsGTIN UPC EAN: 887191582801
Technical Datasheet
Product RangeDitto 36876 Series
Contact GenderPin, Socket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Ditto 36877 Series Hermaphroditic Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Alternatives for 36876-0001
1 Product Found
Technical Specifications
Product Range
Ditto 36876 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin, Socket
Wire Size AWG Max
20AWG
For Use With
Molex Ditto 36877 Series Hermaphroditic Housing Connectors
Contact Material
Copper
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability