Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38002-1288
Newark Part No.70K8973
Product Range38002 Series
Also Known As7233/5, GTIN UPC EAN: 756054030707
1,461 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $0.916 |
| 100+ | $0.882 |
| 250+ | $0.830 |
| 500+ | $0.823 |
| 1000+ | $0.804 |
Price for:Each
Minimum: 80
Multiple: 1
$73.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38002-1288
Newark Part No.70K8973
Product Range38002 Series
Also Known As7233/5, GTIN UPC EAN: 756054030707
For Use WithBarrier Terminal Block Connectors
Accessory TypeJumper
Product Range38002 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 38002-1288 is a 5-way Jumper Terminal made of brass with nickel plated finish. This 38002 series terminal can be used with terminal blocks.
Applications
Industrial
Technical Specifications
For Use With
Barrier Terminal Block Connectors
Product Range
38002 Series
Accessory Type
Jumper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability