Print Page
Image is for illustrative purposes only. Please refer to product description.
14,018 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.124 |
10+ | $0.124 |
25+ | $0.124 |
50+ | $0.124 |
100+ | $0.124 |
250+ | $0.124 |
500+ | $0.124 |
1000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38002-1459
Newark Part No.53H9919
Product Range38002 Series
Accessory TypeJumper
For Use WithMolex 7600 Series Barrier Terminal Blocks
No. of Positions2Positions
Pitch Spacing9.5mm
Product Range38002 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
38002 Series
For Use With
Molex 7600 Series Barrier Terminal Blocks
Pitch Spacing
9.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability