Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38002-1478
Newark Part No.72K1980
Product Range38002 Series
Also Known As7833, GTIN UPC EAN: 756054035559
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.365 |
10+ | $0.341 |
25+ | $0.327 |
50+ | $0.319 |
100+ | $0.312 |
250+ | $0.300 |
500+ | $0.285 |
1000+ | $0.270 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38002-1478
Newark Part No.72K1980
Product Range38002 Series
Also Known As7833, GTIN UPC EAN: 756054035559
For Use WithTerminal Blocks
Accessory TypeJumper
Product Range38002 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 38002-1478 is a 2-position Jumper with nickel-plated wave lead-free process capability for terminal blocks.
Applications
Industrial
Technical Specifications
For Use With
Terminal Blocks
Product Range
38002 Series
Accessory Type
Jumper
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate