Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38660-8804
Newark Part No.59R0598
Product Range38660 Series
Also Known As66504-RC, GTIN UPC EAN: 883906403065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.780 |
Price for:Each
Minimum: 288
Multiple: 144
$1,664.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38660-8804
Newark Part No.59R0598
Product Range38660 Series
Also Known As66504-RC, GTIN UPC EAN: 883906403065
Technical Datasheet
Pitch Spacing12.7mm
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min18AWG
Wire Size AWG Max8AWG
Rated Current45A
Rated Voltage600V
Product Range38660 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pitch Spacing
12.7mm
No. of Positions
4Positions
Wire Size AWG Max
8AWG
Rated Voltage
600V
SVHC
No SVHC (25-Jun-2020)
No. of Rows
1 Row
Wire Size AWG Min
18AWG
Rated Current
45A
Product Range
38660 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
