Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38720-3205
Newark Part No.72K2036
Product Range38720 Series
Also Known As72205, GTIN UPC EAN: 800756325033
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $5.100 |
| 25+ | $4.480 |
| 50+ | $4.100 |
| 100+ | $3.930 |
| 250+ | $3.740 |
| 500+ | $3.730 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-3205
Newark Part No.72K2036
Product Range38720 Series
Also Known As72205, GTIN UPC EAN: 800756325033
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions5Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range38720 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 38720-3205 is a 5-position 25A PCB-mount Barrier Terminal Block with brass contact, tin-plated brass terminal, nickel-plated brass mounting plate and black thermoplastic SR moulded insulator.
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
5Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (27-Jun-2024)
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38720 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
