Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-3207
Newark Part No.73K2503
Product Range38720 Series
Also Known As72207, GTIN UPC EAN: 800756325071
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.980 |
| 500+ | $3.870 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 250
Multiple: 25
$995.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-3207
Newark Part No.73K2503
Product Range38720 Series
Also Known As72207, GTIN UPC EAN: 800756325071
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions7Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range38720 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
7Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (16-Jul-2019)
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38720 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate