Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38720-6216
Newark Part No.72K2049
Product RangeBeau 38720 Series
Also Known As72516, GTIN UPC EAN: 800756333373
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
250+ | $7.430 |
Price for:Each
Minimum: 250
Multiple: 10
$1,857.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38720-6216
Newark Part No.72K2049
Product RangeBeau 38720 Series
Also Known As72516, GTIN UPC EAN: 800756333373
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions16Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Rated Current15A
Rated Voltage300V
Product RangeBeau 38720 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 38720-6216 is a 16-position 15A PCB-mount Barrier Terminal Block with brass contact, tin-plated brass terminal, nickel-plated brass mounting plate and black thermoplastic SR moulded insulator.
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
16Positions
Wire Size AWG Max
14AWG
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
15A
Product Range
Beau 38720 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate