Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38721-6703
Newark Part No.29B7231
Product Range38721 Series
Also Known As72903, GTIN UPC EAN: 800756285481
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No38721-6703
Newark Part No.29B7231
Product Range38721 Series
Also Known As72903, GTIN UPC EAN: 800756285481
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current25A
Rated Voltage300V
Product Range38721 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 38721-6703 is a 3-circuit 1-row Barrier Terminal Block, for 22 to 12AWG wire, 38721 series, with brass contacts.
Applications
Industrial
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
25A
Product Range
38721 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate