Print Page
Image is for illustrative purposes only. Please refer to product description.
187 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $1.840 |
| 50+ | $1.760 |
| 100+ | $1.680 |
| 250+ | $1.590 |
| 500+ | $1.560 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 43
Multiple: 1
$79.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38739-0012
Newark Part No.25M3104
Technical Datasheet
Pitch Spacing11.13mm
No. of Rows1 Row
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max10AWG
Rated Current20A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
11.13mm
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
20A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate