Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38760-0104
Newark Part No.72K2054
Product Range38760 Series
Also Known As76004, GTIN UPC EAN: 800756350004
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $3.300 |
| 500+ | $3.290 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 320
Multiple: 320
$1,056.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38760-0104
Newark Part No.72K2054
Product Range38760 Series
Also Known As76004, GTIN UPC EAN: 800756350004
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range38760 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 38760-0104 is a 4-position 20A panel-mount Barrier Terminal Block with brass contacts, tin-plated brass terminal plate and a black thermoplastic insulator.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
4Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38760 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability