Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No38760-0118
Newark Part No.72K2061
Product Range38760 Series
Also Known As76018, GTIN UPC EAN: 800756350448
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.130 |
Price for:Each
Minimum: 250
Multiple: 10
$1,532.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38760-0118
Newark Part No.72K2061
Product Range38760 Series
Also Known As76018, GTIN UPC EAN: 800756350448
Technical Datasheet
No. of Rows2 Row
No. of Positions18Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage300V
Product Range38760 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2020)
No. of Positions
18Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38760 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
