Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38760-0310
Newark Part No.25M3150
Your Part Number
Technical Datasheet
110 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $11.850 |
| 25+ | $11.510 |
| 50+ | $11.240 |
| 100+ | $10.990 |
| 250+ | $10.820 |
Price for:Each
Minimum: 15
Multiple: 1
$177.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No38760-0310
Newark Part No.25M3150
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
10Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate