New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Barrier Panel Mount Terminal Blocks
                      Print Page

                      38770-0106

                      Panel Mount Barrier Terminal Block, 2 Row, 6 Positions, 22 AWG, 14 AWG, 9.53 mm, 15 A

                      Date/Lot Code

                      MOLEX 38770-0106
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No38770-0106
                      Newark Part No.72K2067
                      Product Range38770 Series
                      Also Known As77006, GTIN UPC EAN: 800756359755
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      417 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.520
                      5+$6.010
                      10+$5.490
                      25+$4.980
                      50+$4.520
                      100+$4.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No38770-0106
                      Newark Part No.72K2067
                      Product Range38770 Series
                      Also Known As77006, GTIN UPC EAN: 800756359755
                      Technical Datasheet

                      Data Sheet

                      No. of Rows2 Row
                      No. of Positions6Positions
                      Wire Size AWG Min22AWG
                      Wire Size AWG Max14AWG
                      Pitch Spacing9.53mm
                      Rated Current15A
                      Rated Voltage300V
                      Product Range38770 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 38770-0106 is a 6-circuit 2-row Barrier Terminal Block, 38770 series, with brass contacts, for 24 to 12AWG wire.

                      Applications

                      Industrial

                      Technical Specifications

                      No. of Rows

                      2 Row

                      Wire Size AWG Min

                      22AWG

                      Pitch Spacing

                      9.53mm

                      Rated Voltage

                      300V

                      SVHC

                      No SVHC (27-Jun-2024)

                      No. of Positions

                      6Positions

                      Wire Size AWG Max

                      14AWG

                      Rated Current

                      15A

                      Product Range

                      38770 Series

                      Technical Docs (6)

                      EOL Notices EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      3D Product Image EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.