Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38770-0113
Newark Part No.72K2071
Product Range38770 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.540 |
Price for:Each
Minimum: 320
Multiple: 80
$1,452.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38770-0113
Newark Part No.72K2071
Product Range38770 Series
Technical Datasheet
Product Range38770 Series
No. of Contacts13Contacts
Pitch Spacing9.53mm
Connector TypeTerminal Block, Barrier
Connector MountingPanel Mount
Wire Size AWG Max-000AWG
Wire Size AWG Min-000AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Technical Specifications
Product Range
38770 Series
Pitch Spacing
9.53mm
Connector Mounting
Panel Mount
Wire Size AWG Min
-000AWG
Contact Material
Brass
No. of Contacts
13Contacts
Connector Type
Terminal Block, Barrier
Wire Size AWG Max
-000AWG
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate