Print Page
Image is for illustrative purposes only. Please refer to product description.
411 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
50+ | $2.190 |
100+ | $2.030 |
250+ | $1.780 |
500+ | $1.620 |
1000+ | $1.470 |
Price for:Each
Minimum: 50
Multiple: 1
$109.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38770-0702
Newark Part No.25M3167
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Pitch Spacing9.53mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Wire Size AWG Min
24AWG
Pitch Spacing
9.53mm
Rated Voltage
300V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate