Print Page
Image is for illustrative purposes only. Please refer to product description.
130 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Product Information
ManufacturerMOLEX
Manufacturer Part No38770-1103
Newark Part No.25M3172
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Rated Current20A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
To Be Advised
No. of Rows
1 Row
Wire Size AWG Min
24AWG
Rated Current
20A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate