Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38780-0110
Newark Part No.72K2081
Product Range38780 Series
Also Known As78010, GTIN UPC EAN: 800756347455
Technical Datasheet
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.200 |
5+ | $5.190 |
10+ | $4.760 |
25+ | $4.760 |
50+ | $4.760 |
100+ | $4.760 |
250+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38780-0110
Newark Part No.72K2081
Product Range38780 Series
Also Known As78010, GTIN UPC EAN: 800756347455
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.11mm
Rated Current15A
Rated Voltage300V
Product Range38780 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 38780-0110 is a 10-way 2-row Barrier Terminal Block with brass contacts. The 38780 series terminal block comes with black thermoplastic insulator and nickel-plated brass terminal plate.
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.11mm
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
10Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38780 Series
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability