Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38780-0113
Newark Part No.25M3177
Product Range38780 Series
Also Known As78013, GTIN UPC EAN: 800756347516
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $4.930 |
Price for:Each
Minimum: 125
Multiple: 1
$616.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38780-0113
Newark Part No.25M3177
Product Range38780 Series
Also Known As78013, GTIN UPC EAN: 800756347516
Technical Datasheet
No. of Rows2 Row
No. of Positions13Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.11mm
Rated Current15A
Rated Voltage300V
Product Range38780 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.11mm
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2020)
No. of Positions
13Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38780 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate