Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No38780-0310
Newark Part No.25M3182
Product Range38780 Series
Also Known As78010-50, GTIN UPC EAN: 800756349190
Technical Datasheet
180 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
10+ | $8.940 |
25+ | $8.680 |
Price for:Each
Minimum: 10
Multiple: 1
$89.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No38780-0310
Newark Part No.25M3182
Product Range38780 Series
Also Known As78010-50, GTIN UPC EAN: 800756349190
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Pitch Spacing11.11mm
Rated Current15A
Rated Voltage300V
Product Range38780 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
11.11mm
Rated Voltage
300V
SVHC
No SVHC (15-Jan-2018)
No. of Positions
10Positions
Wire Size AWG Max
14AWG
Rated Current
15A
Product Range
38780 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate