Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-00-0046
Newark Part No.56H7602
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556T2, GTIN UPC EAN: 800753627710
Your Part Number
44,264 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0046
Newark Part No.56H7602
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556T2, GTIN UPC EAN: 800753627710
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMini-Fit Jr. Housings
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
39-00-0046 is a Mini-Fit female crimp terminal for use with 5557 Mini-Fit Jr. receptacle housings, 44516/42474/43760 Mini-Fit BMI dual row receptacle housings, 46992 Mini-Fit Jr. dual row receptacle housings.
- Maximum current per contact is 9A
- Maximum voltage is 600V
- 30 durability (mating cycles max)
- Female gender
- Brass metal material, tin mating/termination plating
- 0.889µm minimum mating/termination plating
- Crimp or compression termination interface style
- 0.90 to 1.80mm wire insulation diameter
- 28 to 22 AWG wire size
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Mini-Fit Jr. Housings
Contact Material
Brass
Technical Docs (2)
Alternatives for 39-00-0046
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability