Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0089
Newark Part No.94C5577
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556GS3, GTIN UPC EAN: 800754394895
Your Part Number
46,911 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0089
Newark Part No.94C5577
Product RangeMini-Fit Jr. 5556 Series
Also Known As5556GS3, GTIN UPC EAN: 800754394895
Technical Datasheet
Product RangeMini-Fit Jr. 5556 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithMini-Fit Jr. Housings
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 39-00-0089 is a Mini-Fit® female crimp terminal made of brass with gold-plated finish. It accepts 16AWG wire. It mates with 5558 Mini-Fit® crimp male terminals, Mini-Fit Jr.™ header, dual row, 5566, 5569. It can be used with 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 5559 Mini-Fit Jr.™ dual row plug housing.
- Current rating per contact is 9A
- Voltage (maximum) is 600V
- 30 cycles durability
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Communications & Networking
Technical Specifications
Product Range
Mini-Fit Jr. 5556 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Mini-Fit Jr. Housings
Contact Material
Brass
Technical Docs (4)
Alternatives for 39-00-0089
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
