Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No39-01-2020
Newark Part No.09WX0451
Product RangeMini-Fit Jr. 5557 Series
Technical Datasheet
328,804 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.165 |
10+ | $0.138 |
25+ | $0.131 |
50+ | $0.125 |
100+ | $0.118 |
250+ | $0.112 |
500+ | $0.105 |
1000+ | $0.095 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No39-01-2020
Newark Part No.09WX0451
Product RangeMini-Fit Jr. 5557 Series
Technical Datasheet
Product RangeMini-Fit Jr. 5557 Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 5557 Series
No. of Positions
2Positions
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 39-01-2020
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate